+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X-NUCLEO-IPS02A1

Expansion board; Comp: VPS2535H; 8÷36VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
X-NUCLEO-IPS02A1
TME Symbol:
X-NUCLEO-IPS02A1

Specification

Manufacturer
STMicroelectronics
Type of accessories for development kits
expansion board
Components
VPS2535H
Associated circuits
STM32
Interface
GPIO
Connection
pin strips
Supply voltage
  • 8...36V DC
Gross weight23 g
Certificates
See other products in this category: Add-on boards STMicroelectronics,
*
X-NUCLEO-IPS02A1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order