+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X0402MB

Thyristor: standard; 600V; Ifmax: 4A; 2.5A; Igt: 200uA; DPAK; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
X0402MB
TME Symbol:
X0402MB

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Load current
2.5A
Gate current
0.2mA
Case
DPAK
Mounting
SMD
Max. forward impulse current
30A
Features of semiconductor devices
sensitive gate
Kind of package
reel, tape
Gross weight0.34 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
X0402MB
0 in TME stock
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.27 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.