+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FLASHPRO-CC(X2S)

Programmer: for radio IC's; TEXAS INSTRUMENTS; 14pin,RJ45,USB B


Manufacturer: ELPROTRONIC

Manufacturer part number:
FLASHPRO-CC(X2S)
TME Symbol:
X2S-FP-CC

Specification

Manufacturer
ELPROTRONIC
Type of ICs programmer
for radio IC's
Associated circuits
TEXAS INSTRUMENTS
Programmers and development kits features
galvanic separation
Communication with PC
RJ45 Ethernet, USB
Connection
14pin, RJ45, USB B
Kind of architecture
SimpleLink
Operating system
Windows 7, Windows 8, Windows 10, Windows XP
Clock frequency
20MHz
Transfer rate
1Mbps
Part status
Obsolete
Kit contents
  • adapter x2
  • IDC 14pin cable
  • programmer
  • USB A - USB B cable
Producer guarantee (months)
  • 12
Gross weight150 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers ELPROTRONIC,
*
FLASHPRO-CC(X2S)
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 609.80 EURGross price for quantities from 1 pcs - 731.76 EUR