+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FLASHPRO-X (X2S)

Programmer: microcontrollers; RJ45 Ethernet,USB; 20MHz; 1Mbps


Manufacturer: ELPROTRONIC

Manufacturer part number:
FLASHPRO-X (X2S)
TME Symbol:
X2S-FP-X

Specification

Manufacturer
ELPROTRONIC
Type of ICs programmer
microcontrollers
Programmers and development kits features
galvanic separation
Communication with PC
RJ45 Ethernet, USB
Connection
14pin, RJ45, USB B
Kind of architecture
ARM, AVR, C2000, EFM32, EFR32, FM3, FM4, FM0+, MSP430, MSP432, PIC, PSoC4, PSoC 5LP, PSoC 6, SimpleLink, STM8, STM32
Operating system
Linux, Windows 7, Windows 8, Windows 10, Windows XP
Clock frequency
20MHz
Transfer rate
1Mbps
Associated circuits
  • ACTIVE-SEMI
  • ANALOG DEVICES
  • Atmel
  • CYPRESS
  • FREESCALE
  • MARVELL
  • MAXIM INTEGRATED
  • MICROCHIP
  • NORDIC SEMICONDUCTOR
  • NXP
  • RENESAS
  • SILERGY
  • SILICON LABS
  • STMicroelectronics
  • TEXAS INSTRUMENTS
Interface
  • BSL
  • cJTAG
  • JTAG
  • PDI
  • QSPI
  • SBW
  • SCI-BOOT
  • SPI
  • SWD
  • SWIM
  • TPI
  • UPDI
Kit contents
  • adapter x5
  • IDC 14pin cable
  • programmer
  • USB A - USB B cable
Producer guarantee (months)
  • 12
Gross weight150 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers ELPROTRONIC,
*
FLASHPRO-X (X2S)
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 693.63 GBPGross price for quantities from 1 pcs - 832.36 GBP