+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA2113

Control cassette; Harmony XAC; No.of butt: 3; mushroom,square

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA2113
TME Symbol:
XACA2113

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
3
Button shape
mushroom, square
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC + NO + NO
Actuator colour
black/red/white
Button marking
arrows
Operating temperature
-25...60°C
Switches features
1-step buttons
Gross weight343.1 g
Certificates
EAN code3389110558838
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA2113
0 in TME stock
Net price for quantities from 1 pcs - 135.60 USDGross price for quantities from 1 pcs - 162.72 USD
Net price for quantities from 5 pcs - 127.13 USDGross price for quantities from 5 pcs - 152.55 USD
Net price for quantities from 10 pcs - 118.65 USDGross price for quantities from 10 pcs - 142.38 USD
No. of pieces (Multiplicity: 1)