+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA2913

Control cassette; Harmony XAC; No.of butt: 3; mushroom,round


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA2913
TME Symbol:
XACA2913

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
3
Button shape
mushroom, round
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC + (NC + NO + NO) x2
Actuator colour
black/red/white
Button marking
arrows
Operating temperature
-25...60°C
Switches features
2-steps buttons
Gross weight676 g
Certificates
EAN code3389110426847
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA2913
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 129.99 EURGross price for quantities from 1 pcs - 155.99 EUR
Net price for quantities from 5 pcs - 121.87 EURGross price for quantities from 5 pcs - 146.24 EUR
Net price for quantities from 10 pcs - 113.75 EURGross price for quantities from 10 pcs - 136.49 EUR