+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA4713

Control cassette; Harmony XAC; No.of butt: 5; mushroom,round


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA4713
TME Symbol:
XACA4713

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
5
Button shape
mushroom, round
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC + NO x4
Actuator colour
black/red/white
Button marking
arrows
Operating temperature
-25...60°C
Switches features
1-step buttons
Gross weight781.4 g
Certificates
EAN code3389110426878
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA4713
3 in TME stock
Net price for quantities from 1 pcs - 168.38 USDGross price for quantities from 1 pcs - 202.05 USD
Net price for quantities from 5 pcs - 157.86 USDGross price for quantities from 5 pcs - 189.43 USD
Net price for quantities from 10 pcs - 147.33 USDGross price for quantities from 10 pcs - 176.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.