+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6201P331PR-G

IC: voltage regulator; linear,fixed; 3.3V; 250mA; SOT89-3; SMD


Manufacturer: TOREX

Manufacturer part number:
XC6201P331PR-G
TME Symbol:
XC6201P331PR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
0.4V
Output voltage
3.3V
Output current
0.25A
Case
SOT89-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1%
Number of channels
1
Input voltage
1.8...10V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6201P331PR-G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.35 USD
Net price for quantities from 10000 pcs - 0.28 USDGross price for quantities from 10000 pcs - 0.34 USD