+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6216C331PR-G

IC: voltage regulator; LDO,linear,fixed; 3.3V; 100mA; SOT89-5; SMD

Manufacturer: TOREX

Manufacturer part number:
XC6216C331PR-G
TME Symbol:
XC6216C331PR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
2.6V
Output voltage
3.3V
Output current
0.1A
Case
SOT89-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1%
Number of channels
1
Input voltage
2...28V
Integrated circuit features
ON/OFF function
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6216C331PR-G
0 in TME stock
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 25 pcs - 0.60 EURGross price for quantities from 25 pcs - 0.72 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.48 EURGross price for quantities from 500 pcs - 0.57 EUR
Net price for quantities from 3000 pcs - 0.45 EURGross price for quantities from 3000 pcs - 0.54 EUR
No. of pieces (Multiplicity: 1)