+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6216D331PR-G

IC: voltage regulator; LDO,linear,fixed; 3.3V; 150mA; SOT89-3; SMD


Manufacturer: TOREX

Manufacturer part number:
XC6216D331PR-G
TME Symbol:
XC6216D331PR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.7V
Output voltage
3.3V
Output current
0.15A
Case
SOT89-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1%
Number of channels
1
Input voltage
2...28V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6216D331PR-G
833 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs