+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6901D331MR-G

IC: voltage regulator; linear,fixed; -3.3V; 200mA; SOT25; SMD; Ch: 1

Manufacturer: TOREX

Manufacturer part number:
XC6901D331MR-G
TME Symbol:
XC6901D331MR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
142mV
Output voltage
-3.3V
Output current
0.2A
Case
SOT25
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
-12.4...-2.4V
Integrated circuit features
ON/OFF function
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators TOREX,
*
XC6901D331MR-G
0 in TME stock
Net price for quantities from 1 pcs - 0.61 GBPGross price for quantities from 1 pcs - 0.73 GBP
Net price for quantities from 10 pcs - 0.44 GBPGross price for quantities from 10 pcs - 0.52 GBP
Net price for quantities from 25 pcs - 0.39 GBPGross price for quantities from 25 pcs - 0.47 GBP
Net price for quantities from 100 pcs - 0.35 GBPGross price for quantities from 100 pcs - 0.41 GBP
Net price for quantities from 250 pcs - 0.33 GBPGross price for quantities from 250 pcs - 0.39 GBP
Net price for quantities from 500 pcs - 0.31 GBPGross price for quantities from 500 pcs - 0.37 GBP
Net price for quantities from 6000 pcs - 0.31 GBPGross price for quantities from 6000 pcs - 0.37 GBP
No. of pieces (Multiplicity: 1)