+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6901D501MR-G

IC: voltage regulator; linear,fixed; -5V; 200mA; SOT25; SMD; ±1.5%


Manufacturer: TOREX

Manufacturer part number:
XC6901D501MR-G
TME Symbol:
XC6901D501MR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
114mV
Output voltage
-5V
Output current
0.2A
Case
SOT25
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
-12.4...-2.4V
Integrated circuit features
ON/OFF function
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators TOREX,
*
XC6901D501MR-G
0 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.