+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6901D901PR-G

IC: voltage regulator; linear,fixed; -9V; 200mA; SOT89-5; SMD; Ch: 1

Manufacturer: TOREX

Manufacturer part number:
XC6901D901PR-G
TME Symbol:
XC6901D901PR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
93mV
Output voltage
-9V
Output current
0.2A
Case
SOT89-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
-12.4...-2.4V
Integrated circuit features
ON/OFF function
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators TOREX,
*
XC6901D901PR-G
0 in TME stock
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.45 EUR
Net price for quantities from 2000 pcs - 0.36 EURGross price for quantities from 2000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1 000)