+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6902N331MR-G

IC: voltage regulator; linear,fixed; -3.3V; 200mA; SOT23-3; SMD


Manufacturer: TOREX

Manufacturer part number:
XC6902N331MR-G
TME Symbol:
XC6902N331MR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
142mV
Output voltage
-3.3V
Output current
0.2A
Case
SOT23-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
-16...-2.4V
Integrated circuit features
soft-start function
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators TOREX,
*
XC6902N331MR-G
0 in TME stock
Net price for quantities from 3000 pcs - 0.36 EURGross price for quantities from 3000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.