+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC9504B092AR-G

PMIC; DC/DC converter; Uin: 0.9÷10VDC; Uout: -30÷0VDC,1.5÷30VDC


Manufacturer: TOREX

Manufacturer part number:
XC9504B092AR-G
TME Symbol:
XC9504B092AR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.9...10V DC
Output voltage
-30...0V DC, 1.5...30V DC
Output current
20mA
Case
MSOP10
Mounting
SMD
Frequency
180kHz
Topology
boost, buck-boost
Number of channels
2
Operating temperature
-40...85°C
Kind of package
reel, tape
Efficiency
85%
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XC9504B092AR-G
0 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 1.84 USDGross price for quantities from 5 pcs - 2.20 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.75 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.