+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XCL201B331BR-G

PMIC; DC/DC converter; Uin: 2÷6VDC; Uout: 3.3VDC; 0.4A; CL2025; SMD


Manufacturer: TOREX

Manufacturer part number:
XCL201B331BR-G
TME Symbol:
XCL201B331BR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...6V DC
Output voltage
3.3V DC
Output current
0.4A
Case
CL2025
Mounting
SMD
Frequency
1.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XCL201B331BR-G
0 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.40 USD
Net price for quantities from 500 pcs - 1.88 USDGross price for quantities from 500 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.