+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XCL210A331GR-G

PMIC; DC/DC converter; Uin: 2÷6VDC; Uout: 3.3VDC; 0.2A; CL2025; SMD


Manufacturer: TOREX

Manufacturer part number:
XCL210A331GR-G
TME Symbol:
XCL210A331GR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...6V DC
Output voltage
3.3V DC
Output current
0.2A
Case
CL2025
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XCL210A331GR-G
0 in TME stock
Net price for quantities from 1 pcs - 2.06 EURGross price for quantities from 1 pcs - 2.48 EUR
Net price for quantities from 10 pcs - 1.55 EURGross price for quantities from 10 pcs - 1.86 EUR
Net price for quantities from 25 pcs - 1.39 EURGross price for quantities from 25 pcs - 1.67 EUR
Net price for quantities from 50 pcs - 1.32 EURGross price for quantities from 50 pcs - 1.58 EUR
Net price for quantities from 100 pcs - 1.27 EURGross price for quantities from 100 pcs - 1.53 EUR
Net price for quantities from 250 pcs - 1.22 EURGross price for quantities from 250 pcs - 1.46 EUR
Net price for quantities from 3000 pcs - 1.14 EURGross price for quantities from 3000 pcs - 1.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.