+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XCL211B082DR

PMIC; DC/DC converter; Uin: 2.7÷6VDC; 2A; USP11B01; SMD; 2.4MHz

Manufacturer: TOREX

Manufacturer part number:
XCL211B082DR
TME Symbol:
XCL211B082DR

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...6V DC
Output current
2A
Case
USP11B01
Mounting
SMD
Frequency
2.4MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Efficiency
94%
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XCL211B082DR
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 3.55 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.67 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.44 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 2.32 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 500 pcs - 1.76 USDGross price for quantities from 500 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)