+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XD6702D501PR-Q

IC: voltage regulator; linear,fixed; 5V; 300mA; SOT89-5; SMD; ±1%


Manufacturer: TOREX

Manufacturer part number:
XD6702D501PR-Q
TME Symbol:
XD6702D501PR-Q

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
810mV
Output voltage
5V
Output current
0.3A
Case
SOT89-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...105°C
Tolerance
±1%
Number of channels
1
Input voltage
4.5...36V
Integrated circuit features
  • ON/OFF function
  • soft-start function
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators TOREX,
*
XD6702D501PR-Q
0 in TME stock
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.73 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.48 EURGross price for quantities from 500 pcs - 0.58 EUR
Net price for quantities from 3000 pcs - 0.45 EURGross price for quantities from 3000 pcs - 0.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.