+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XKD10120

Relay: solid state; Ucntrl: 5÷30VDC; 1A; 2÷200VDC; Variant: 1-phase

Manufacturer: CELDUC

Manufacturer part number:
XKD10120
TME Symbol:
XKD10120

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
5...30V DC
Max. operating current
1A
Switched voltage
2...200V DC
Mounting
for DIN rail mounting
Relay variant
1-phase
Manufacturer series
XKD
IP rating
IP00
Switching method
instantaneous switching
Operating temperature
-40...90°C
Gross weight38 g
Certificates
EAN code3760283307926
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
XKD10120
0 in TME stock
Net price for quantities from 1 pcs - 60.70 EURGross price for quantities from 1 pcs - 72.84 EUR
Net price for quantities from 10 pcs - 52.75 EURGross price for quantities from 10 pcs - 63.30 EUR
No. of pieces (Multiplicity: 1)