+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XKD10306

Relay: solid state; Ucntrl: 5÷30VDC; 1A; 2÷60VDC; Variant: 1-phase


Manufacturer: CELDUC

Manufacturer part number:
XKD10306
TME Symbol:
XKD10306

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
5...30V DC
Max. operating current
1A
Switched voltage
2...60V DC
Mounting
for DIN rail mounting
Relay variant
1-phase
Manufacturer series
XKD
IP rating
IP00
Switching method
instantaneous switching
Operating temperature
-40...90°C
Gross weight37.7 g
Certificates
EAN code3760283307919
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
XKD10306
129 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 61.18 USDGross price for quantities from 1 pcs - 73.42 USD
Net price for quantities from 5 pcs - 49.19 USDGross price for quantities from 5 pcs - 59.02 USD
Net price for quantities from 10 pcs - 46.12 USDGross price for quantities from 10 pcs - 55.34 USD
Net price for quantities from 22 pcs - 43.04 USDGross price for quantities from 22 pcs - 51.65 USD
Packaging method by the manufacturer:Cardboard = 22 pcs