+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XKD90306

Relay: solid state; Ucntrl: 90÷240VAC; 3A; 2÷60VDC; XKD; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
XKD90306
TME Symbol:
XKD90306

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
90...240V AC
Max. operating current
3A
Switched voltage
2...60V DC
Manufacturer series
XKD
Relay variant
1-phase
Mounting
for DIN rail mounting
Switching method
instantaneous switching
IP rating
IP00
Operating temperature
-40...90°C
Gross weight38 g
Certificates
EAN code3760283307889
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
XKD90306
0 in TME stock
Net price for quantities from 1 pcs - 66.26 USDGross price for quantities from 1 pcs - 79.51 USD
No. of pieces (Multiplicity: 1)