+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XKH20120

Relay: solid state; Ucntrl: 10÷32VDC; 10A; 12÷280VAC; XKH; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
XKH20120
TME Symbol:
XKH20120

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
10...32V DC
Max. operating current
10A
Switched voltage
12...280V AC
Manufacturer series
XKH
Relay variant
1-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
IP rating
IP00
Design
heatsink
Operating temperature
-40...80°C
Gross weight52 g
Certificates
EAN code3760283307872
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
XKH20120
0 in TME stock
Net price for quantities from 1 pcs - 69.64 EURGross price for quantities from 1 pcs - 83.57 EUR
Net price for quantities from 10 pcs - 61.12 EURGross price for quantities from 10 pcs - 73.35 EUR
No. of pieces (Multiplicity: 1)