+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XKRD30506

Relay: solid state; Ucntrl: 7÷30VDC; 5A; 7÷36VDC; XKR; IP00

Manufacturer: CELDUC

Manufacturer part number:
XKRD30506
TME Symbol:
XKRD30506

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
7...30V DC
Max. operating current
5A
Switched voltage
7...36V DC
Manufacturer series
XKR
Relay variant
1-phase, reversing
Mounting
for DIN rail mounting
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Gross weight110 g
Certificates
EAN code3760283306080
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
XKRD30506
0 in TME stock
Net price for quantities from 1 pcs - 232.77 USDGross price for quantities from 1 pcs - 279.32 USD
Net price for quantities from 5 pcs - 186.21 USDGross price for quantities from 5 pcs - 223.46 USD
Net price for quantities from 10 pcs - 174.58 USDGross price for quantities from 10 pcs - 209.49 USD
No. of pieces (Multiplicity: 1)