+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL1A-100/5A

Transformer: current; Iin: 100A; Iout: 5A; Øint: 14mm; 50÷60Hz


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL1A-100/5A
TME Symbol:
XL1A-100/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL1A
Input current
100A
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 1.5VA, 1 @max 3.75VA
Internal diameter
14mm
Operating frequency
50...60Hz
Dimensions (a x b x c)
45x40x65mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Related items
XL-KIT-001
Gross weight230 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL1A-100/5A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.93 EURGross price for quantities from 1 pcs - 19.11 EUR
Net price for quantities from 3 pcs - 14.94 EURGross price for quantities from 3 pcs - 17.92 EUR
Net price for quantities from 5 pcs - 13.94 EURGross price for quantities from 5 pcs - 16.72 EUR