+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL2A-40/1A

Transformer: current; Iin: 40A; Iout: 1A; 1@max1VA,[email protected]


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL2A-40/1A
TME Symbol:
XL2A-40/1A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL2A
Input current
40A
Output current
1A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
1 @max 1VA, 3 @max 1.5VA
Internal diameter
14mm
Operating frequency
50...60Hz
Dimensions (a x b x c)
50x31x70mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Related items
XL-DRBRK-2, XL-KIT-002
Gross weight450 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL2A-40/1A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.38 EURGross price for quantities from 1 pcs - 28.05 EUR
Net price for quantities from 3 pcs - 21.91 EURGross price for quantities from 3 pcs - 26.30 EUR
Net price for quantities from 5 pcs - 20.45 EURGross price for quantities from 5 pcs - 24.54 EUR