+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

XL2F-400/5A

Transformer: current; Iin: 400A; Iout: 5A; 0.5@max10VA,[email protected]


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL2F-400/5A
TME Symbol:
XL2F-400/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL2F
Input current
400A
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 10VA, 1 @max 12.5VA
Internal diameter
26mm
Operating frequency
50...60Hz
Dimensions (a x b x c)
51x52x70mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Related items
XL-KIT-002
Gross weight280 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL2F-400/5A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.52 USDGross price for quantities from 1 pcs - 35.42 USD
Net price for quantities from 3 pcs - 27.67 USDGross price for quantities from 3 pcs - 33.20 USD
Net price for quantities from 5 pcs - 25.82 USDGross price for quantities from 5 pcs - 30.99 USD