+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL4C-40/5A

Transformer: current; Iin: 40A; Iout: 5A; 1@max1VA; Øint: 35mm


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL4C-40/5A
TME Symbol:
XL4C-40/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL4C
Input current
40A
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
1 @max 1VA
Internal diameter
35mm
Operating frequency
50...60Hz
Dimensions (a x b x c)
74x45x98mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Related items
XL-DRBRK-3, XL-KIT-003
Gross weight520 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL4C-40/5A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.31 USDGross price for quantities from 1 pcs - 57.98 USD
Net price for quantities from 3 pcs - 45.29 USDGross price for quantities from 3 pcs - 54.35 USD
Net price for quantities from 5 pcs - 42.27 USDGross price for quantities from 5 pcs - 50.72 USD