+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL6A-1000/1A

Transformer: current; Iin: 1kA; Iout: 1A; 50÷60Hz; -20÷45°C


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL6A-1000/1A
TME Symbol:
XL6A-1000/1A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL6A
Input current
1kA
Output current
1A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 10VA, 1 @max 15VA, 3 @max 15VA
Operating frequency
50...60Hz
Dimensions (a x b x c)
99x45x170mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Conductor rail size
41mmx103mm
Related items
XL-KIT-004
Gross weight794.4 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL6A-1000/1A
0 in TME stock
Net price for quantities from 1 pcs - 53.31 EURGross price for quantities from 1 pcs - 63.98 EUR
Net price for quantities from 3 pcs - 49.98 EURGross price for quantities from 3 pcs - 59.98 EUR
Net price for quantities from 5 pcs - 46.66 EURGross price for quantities from 5 pcs - 55.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.