+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL7C-750/5A

Transformer: current; Iin: 750A; Iout: 5A; 0.5@max10VA; 50÷60Hz

Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL7C-750/5A
TME Symbol:
XL7C-750/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL7C
Input current
750A
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 10VA
Operating frequency
50...60Hz
Dimensions (a x b x c)
130x60x170mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Related items
XL-DRBRK-3, XL-KIT-005
Gross weight580 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL7C-750/5A
0 in TME stock
Net price for quantities from 1 pcs - 64.03 EURGross price for quantities from 1 pcs - 76.84 EUR
Net price for quantities from 3 pcs - 60.03 EURGross price for quantities from 3 pcs - 72.04 EUR
Net price for quantities from 5 pcs - 56.03 EURGross price for quantities from 5 pcs - 67.24 EUR
No. of pieces (Multiplicity: 1)