+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL9A-500/5A

Transformer: current; Iin: 500A; Iout: 5A; [email protected],1@max5VA

Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL9A-500/5A
TME Symbol:
XL9A-500/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL9A
Input current
500A
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 3.75VA, 1 @max 5VA
Operating frequency
50...60Hz
Dimensions (a x b x c)
140x48x185mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Gross weight600 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL9A-500/5A
0 in TME stock
Net price for quantities from 1 pcs - 62.19 EURGross price for quantities from 1 pcs - 74.63 EUR
Net price for quantities from 3 pcs - 58.32 EURGross price for quantities from 3 pcs - 69.98 EUR
Net price for quantities from 5 pcs - 54.42 EURGross price for quantities from 5 pcs - 65.31 EUR
No. of pieces (Multiplicity: 1)