+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FLASHPRO-ARM(XS)

Programmer: microcontrollers; USB; 14pin,USB B; 20MHz; 1Mbps


Manufacturer: ELPROTRONIC

Manufacturer part number:
FLASHPRO-ARM(XS)
TME Symbol:
XS-FP-ARM

Specification

Manufacturer
ELPROTRONIC
Type of ICs programmer
microcontrollers
Programmers and development kits features
galvanic separation
Communication with PC
USB
Connection
14pin, USB B
Kind of architecture
Cortex M3, Cortex M4, Cortex M7, Cortex M0
Operating system
Linux, Windows 7, Windows 8, Windows 10, Windows XP
Clock frequency
20MHz
Transfer rate
1Mbps
Part status
Obsolete
Associated circuits
  • ACTIVE-SEMI
  • ANALOG DEVICES
  • CYPRESS
  • MARVELL
  • MAXIM INTEGRATED
  • MICROCHIP
  • NORDIC SEMICONDUCTOR
  • NXP
  • RENESAS
  • SILERGY
  • SILICON LABS
  • STMicroelectronics
  • TEXAS INSTRUMENTS
Interface
  • cJTAG
  • JTAG
  • SWD
Kit contents
  • adapter
  • IDC 14pin cable
  • programmer
  • USB A - USB B cable
Producer guarantee (months)
  • 12
Gross weight225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmers ELPROTRONIC,
*
FLASHPRO-ARM(XS)
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 517.61 EURGross price for quantities from 1 pcs - 621.13 EUR