+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLASHPRO-MSP(XS)

Programmer: microcontrollers; TEXAS INSTRUMENTS; USB; 16MHz


Manufacturer: ELPROTRONIC

Manufacturer part number:
FLASHPRO-MSP(XS)
TME Symbol:
XS-FP-MSP

Specification

Manufacturer
ELPROTRONIC
Type of ICs programmer
microcontrollers
Associated circuits
TEXAS INSTRUMENTS
Programmers and development kits features
galvanic separation
Communication with PC
USB
Connection
14pin, USB B
Kind of architecture
MSP430, MSP432
Operating system
Linux, Windows 7, Windows 10, Windows 2000, Windows XP
Clock frequency
16MHz
Transfer rate
1Mbps
Part status
Obsolete
Interface
  • BSL
  • JTAG
  • SBW
  • SWD
Kit contents
  • adapter x3
  • IDC 14pin cable
  • programmer
  • USB A - USB B cable
Producer guarantee (months)
  • 12
Gross weight225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers ELPROTRONIC,
*
FLASHPRO-MSP(XS)
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 519.00 USDGross price for quantities from 1 pcs - 622.81 USD