+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC4

Charger: microprocessor-based; Li-Ion; 1A; Cells quantity: 4


Manufacturer: XTAR

Manufacturer part number:
VC4
TME Symbol:
XTAR-VX4-SET

Specification

Manufacturer
XTAR
Type of charger
microprocessor-based
Kind of rechargeable battery
Li-Ion
Cell size
10440, 14500, 14650, 16340, 17670, 18350, 18500, 18650, 18700, 22650, 26650, 32650, A, AA, AAA, AAAA, C, LR3, LR6, LR14, LR20, R3, R6, R14, R03, SC
Max. charging current
1A
Indication
LCD display
Tester operating mode
charging, trickle charging
Protection
against reverse polarity, short circuit protection SCP
Version
consumer
Cells quantity
4
Connectors for the country
Europe
Tester features
  • microprocessor controlled charging
  • separate charge control for each battery
  • trickle charging
Kit contents
  • cable
  • power supply
Caution!
  • do not charge 20700 and 21700 size cells with PCM/BMS protection
  • without power supply
  • without rechargeable batteries
Gross weight494.4 g
Certificates
EAN code6952918302582
See other products in this category: Chargers XTAR,
*
VC4
8 in TME stock
Net price for quantities from 1 pcs - 33.44 EURGross price for quantities from 1 pcs - 40.13 EUR
Net price for quantities from 5 pcs - 32.81 EURGross price for quantities from 5 pcs - 39.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.