+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XTERM-01

Module with graphic LCD display; LCD TFT; 3.3VDC; 2.8"; smart

Manufacturer: ACME SYSTEMS

Manufacturer part number:
XTERM-01
TME Symbol:
XTERM-01

Specification

Manufacturer
ACME SYSTEMS
Type of accessories for development kits
module with graphic LCD display
Connection
IDC40, USB
Kind of display used
LCD TFT
Display resolution
240x320
Screen size
2.8"
Touchpad
yes
Display features
smart
No. of colours
256k
Illumination
LED
Information
product is not a working device, but only component
Related items
ARIETTA-G25, ARIETTA-G25-256
Supply voltage
  • 3.3V DC
Gross weight48.1 g

WATCH VIDEO

See other products in this category: Development kits - accessories ACME SYSTEMS
*
XTERM-01
Product withdrawn from the offer
Use the specification table below to search for similar products