+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XTR-434

Module: RF; FM transceiver; 433.92MHz; -100dBm; 4.5÷5.5VDC

Manufacturer: AUREL

Manufacturer part number:
XTR-434
TME Symbol:
XTR-434

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Frequency
433.92MHz
Receiver sensitivity
-100dBm
Operating temperature
-20...80°C
Supply voltage
  • 4.5...5.5V DC
Gross weight8.5 g
Certificates
See other products in this category: RF modules AUREL
*
XTR-434
Product withdrawn from the offer
Use the specification table below to search for similar products