+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200998G

Module: RF; FM transceiver; FM,FSK; 869MHz; RS232; -100dBm; 3VDC


Manufacturer: AUREL

Manufacturer part number:
650200998G
TME Symbol:
XTR-7020A-8

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FM, FSK
Frequency
869MHz
Interface
RS232
Receiver sensitivity
-100dBm
Dimensions
33x23x8mm
TX/RX supply current
31/26mA
Transmitter power
10mW
Number of channels
7
Supply voltage
  • 3V DC
Gross weight2.3 g
Certificates
See other products in this category: RF modules AUREL,
*
650200998G
0 in TME stock
Net price for quantities from 1 pcs - 33.19 USDGross price for quantities from 1 pcs - 39.83 USD
Net price for quantities from 5 pcs - 29.70 USDGross price for quantities from 5 pcs - 35.64 USD
Net price for quantities from 10 pcs - 27.83 USDGross price for quantities from 10 pcs - 33.40 USD
Net price for quantities from 25 pcs - 26.21 USDGross price for quantities from 25 pcs - 31.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.