+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201429G

Module: wireless remote control; FM transceiver; LoRa; 868.3MHz


Manufacturer: AUREL

Manufacturer part number:
650201429G
TME Symbol:
XTR-8LR-4ZN

Specification

Manufacturer
AUREL
Type of communications module
wireless remote control
Kind of module
FM transceiver
Kind of modulation
LoRa
Frequency
868.3MHz
Receiver sensitivity
-122dBm
TX/RX supply current
35/16mA
Transmitter power
10mW
Operating temperature
-20...70°C
Related items
XTR-8LR-DEC
Range
8km
Body dimensions
72x39x11mm
Supply voltage
  • 3V DC
Gross weight54.67 g
Certificates
See other products in this category: RF modules AUREL,
*
650201429G
5 in TME stock
Net price for quantities from 1 pcs - 40.29 GBPGross price for quantities from 1 pcs - 48.34 GBP
Net price for quantities from 3 pcs - 36.86 GBPGross price for quantities from 3 pcs - 44.23 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.