+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201431G

Module: RF; FM transceiver; LoRa; 868.3MHz; UART; -126dBm; THT; 20mW


Manufacturer: AUREL

Manufacturer part number:
650201431G
TME Symbol:
XTR-8LR-DEC

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
LoRa
Frequency
868.3MHz
Interface
UART
Receiver sensitivity
-126dBm
Mounting
THT
TX/RX supply current
35/16mA
Transmitter power
20mW
Range
10km
Body dimensions
38.5x16x3.8mm
Related items
XTR-8LR-4ZN, XTR-8LR-ENC
Operating temperature
-20...70°C
Supply voltage
  • 2.3...3.6V DC
Gross weight2.19 g
Certificates
See other products in this category: RF modules AUREL,
*
650201431G
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.13 USDGross price for quantities from 1 pcs - 43.35 USD
Net price for quantities from 3 pcs - 34.53 USDGross price for quantities from 3 pcs - 41.44 USD