+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201415G

Module: RF; FM transceiver; LoRa; 868÷870MHz; UART; -137dBm; THT


Manufacturer: AUREL

Manufacturer part number:
650201415G
TME Symbol:
XTR-8LR10

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
LoRa
Frequency
868...870MHz
Interface
UART
Receiver sensitivity
-137dBm
Band
0.8...125kHz, 125...250kHz
Mounting
THT
TX/RX supply current
30/17mA
Transmitter power
25mW
Range
8km
Body dimensions
33.5x16.4x2.4mm
Operating temperature
-20...70°C
Supply voltage
  • 2.1...3.6V DC
Gross weight1.91 g
Certificates
See other products in this category: RF modules AUREL,
*
650201415G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.67 GBPGross price for quantities from 1 pcs - 27.20 GBP
Net price for quantities from 3 pcs - 20.95 GBPGross price for quantities from 3 pcs - 25.14 GBP