+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201364G

Module: RF; FM transceiver; LoRa; 868÷869.65MHz; UART; -145dBm


Manufacturer: AUREL

Manufacturer part number:
650201364G
TME Symbol:
XTR-8LR100

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
LoRa
Frequency
868...869.65MHz
Interface
UART
Receiver sensitivity
-145dBm
Band
0.8...125kHz
Mounting
SMD
TX/RX supply current
110/17mA
Transmitter power
100mW
Range
20km
Body dimensions
37x18x2.4mm
Operating temperature
-20...70°C
Supply voltage
  • 2.4...3.6V DC
Gross weight2.634 g
Certificates
See other products in this category: RF modules AUREL,
*
650201364G
0 in TME stock
Net price for quantities from 1 pcs - 33.09 USDGross price for quantities from 1 pcs - 39.72 USD
Net price for quantities from 3 pcs - 30.78 USDGross price for quantities from 3 pcs - 36.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.