+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201432G

Module: RF; FM transceiver; LoRa; 863÷870MHz; GPIO,I2C,SPI,UART

Manufacturer: AUREL

Manufacturer part number:
650201432G
TME Symbol:
XTR-8LRWAN

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
LoRa
Frequency
863...870MHz
Receiver sensitivity
-137dBm
Mounting
SMD
TX/RX supply current
120/11mA
Transmitter power
100mW
Operating temperature
-40...85°C
Range
20km
Body dimensions
37x18x2.4mm
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 2.4...3.6V DC
Gross weight5 g
Certificates
See other products in this category: RF modules AUREL
*
650201432G
Product withdrawn from the offer
Use the specification table below to search for similar products