+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVB7C53

Automation module: light signaller; green; LED; 24VDC; 24VAC; IP66

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVB7C53
TME Symbol:
XVB7C53

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
green
Signalling method
blinking light
Light source
LED
IP rating
IP66
Body dimensions
Ø70x59.3mm
Manufacturer series
Harmony XVB7
Supply voltage
  • 24V AC
  • 24V DC
Gross weight104.88 g
Certificates
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVB7C53
2 in TME stock
Net price for quantities from 1 pcs - 83.88 EURGross price for quantities from 1 pcs - 100.66 EUR
Net price for quantities from 10 pcs - 78.32 EURGross price for quantities from 10 pcs - 93.99 EUR
Net price for quantities from 25 pcs - 75.29 EURGross price for quantities from 25 pcs - 90.35 EUR
Net price for quantities from 50 pcs - 72.77 EURGross price for quantities from 50 pcs - 87.32 EUR
Net price for quantities from 100 pcs - 70.24 EURGross price for quantities from 100 pcs - 84.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.