+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XVB7C9S

Automation module: sound signaller; anthracite; 24VDC; 24VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVB7C9S
TME Symbol:
XVB7C9S

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
sound signaller
Colour
anthracite
Signalling method
buzzer
Sound level
102dB (d=1 m)
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB7
Supply voltage
  • 24V AC
  • 24V DC
Gross weight79.54 g
Certificates
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC,
See other products from this series.:
*
XVB7C9S
8 in TME stock
Net price for quantities from 1 pcs - 75.25 EURGross price for quantities from 1 pcs - 90.30 EUR
Net price for quantities from 5 pcs - 70.23 EURGross price for quantities from 5 pcs - 84.28 EUR
Net price for quantities from 10 pcs - 65.21 EURGross price for quantities from 10 pcs - 78.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.