+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-100D

I/O connection cable; 0.75m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-100D
TME Symbol:
XW2Z-100D

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
0.75m
Standard
Omron
Cable/adapter structure
  • 20pin MIL x2 connector x2
  • 40pin FCN connector
Gross weight142.5 g
Certificates
EAN code4536854229909
See other products in this category: PLC Drivers OMRON,
*
XW2Z-100D
0 in TME stock
Net price for quantities from 1 pcs - 126.20 EURGross price for quantities from 1 pcs - 151.44 EUR
Net price for quantities from 5 pcs - 117.78 EURGross price for quantities from 5 pcs - 141.34 EUR
Net price for quantities from 10 pcs - 109.37 EURGross price for quantities from 10 pcs - 131.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.