+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XW2Z-100F

I/O connection cable; 1m; Standard: Omron


Manufacturer: OMRON

Manufacturer part number:
XW2Z-100F
TME Symbol:
XW2Z-100F

Specification

Manufacturer
OMRON
Type of control accessories
I/O connection cable
Cable length
1m
Standard
Omron
Cable/adapter structure
  • 20pin MIL connector
  • fork terminals
Gross weight119 g
Certificates
EAN code4536854230004
See other products in this category: PLC Drivers OMRON,
*
XW2Z-100F
0 in TME stock
Net price for quantities from 1 pcs - 121.07 USDGross price for quantities from 1 pcs - 145.29 USD
Net price for quantities from 5 pcs - 113.00 USDGross price for quantities from 5 pcs - 135.60 USD
Net price for quantities from 10 pcs - 104.93 USDGross price for quantities from 10 pcs - 125.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.