+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YA-0002-01A

Heatsink: extruded; black; L: 19mm; W: 22mm; H: 11mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
YA-0002-01A
TME Symbol:
YA-0002-01A

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Colour
black
Length
19mm
Width
22mm
Height
11mm
Material
aluminium
Material finishing
anodized
Max material thick.
0.8mm
Gross weight2.74 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
YA-0002-01A
450 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.