+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YC0010AA

Antenna; Bluetooth,WiFi,ZigBee; 4dBi; SMD; 50Ω; 2.45GHz; -40÷85°C


Manufacturer: QUECTEL 

Manufacturer part number:
YC0010AA
TME Symbol:
YC0010AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
4dBi
Mounting
SMD
Impedance
50Ω
Frequency
2.45GHz
Operating temperature
-40...85°C
Length
5.2mm
Gross weight0.04 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL ,
*
YC0010AA
0 in TME stock
Net price for quantities from 3000 pcs - 0.31 EURGross price for quantities from 3000 pcs - 0.37 EUR
Net price for quantities from 6000 pcs - 0.27 EURGross price for quantities from 6000 pcs - 0.33 EUR
Net price for quantities from 9000 pcs - 0.27 EURGross price for quantities from 9000 pcs - 0.32 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.