+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YE.42.23.100.0

Cable chain; YE; Bend.rad: 100mm; Int.height: 42mm


Manufacturer: IGUS

Manufacturer part number:
YE.42.23.100.0
TME Symbol:
YE.42.23.100.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
YE
Bending radius
100mm
External height
76mm
External width
243mm
Internal height
42mm
Internal width
225mm
Gross weight4.5353 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
YE.42.23.100.0
0 in TME stock
Net price for quantities from 1 pcs - 308.93 USDGross price for quantities from 1 pcs - 370.72 USD
Net price for quantities from 3 pcs - 289.63 USDGross price for quantities from 3 pcs - 347.55 USD
Net price for quantities from 5 pcs - 260.66 USDGross price for quantities from 5 pcs - 312.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.