+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YE0010AA

Antenna: communication; DCS,GSM,PCS; 3dBi; self-adhesive; 50Ω


Manufacturer: QUECTEL 

Manufacturer part number:
YE0010AA
TME Symbol:
YE0010AA

Specification

Manufacturer
QUECTEL 
Type of antenna
communication
Kind of antenna
DCS, GSM, PCS
Antenna gain
3dBi
Mounting
self-adhesive
Impedance
50Ω
Frequency
698...960MHz
Operating temperature
-20...80°C
Length
152mm
Cable length
1m
Connection
SMA
Gross weight35.8 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YE0010AA
1 in TME stock
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.